There are no models available for this part yet.
Overview of DE-9S-1-B-0-N-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
INA197AQDBVRQ1 | Texas Instruments | AEC-Q100, -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for DE-9S-1-B-0-N-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DE-9S-1-B-0-N-A197
|
Avnet Americas | - Bulk (Alt: DE-9S-1-B-0-N-A197) Min Qty: 252 Package Multiple: 84 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9625 / $12.0620 | Buy Now | |
DISTI #
74746829
|
RS | D Sub,121551-0842 | ITT Cannon DE-9S-1-B-0-N-A197 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3100 | RFQ | |
DISTI #
ITTDE-9S-1-B-0-N-A197
|
Heilind Electronics | DE-9S-1-B-0-N-A197 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0900 / $16.9500 | Buy Now | ||
DISTI #
ITTDE-9S-1-B-0-N-A197
|
Interstate Connecting Components | DE-9S-1-B-0-N-A197 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.0900 / $16.9500 | Buy Now |