Part Details for DE11533920 by ITT Interconnect Solutions
Overview of DE11533920 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE11533920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1921-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bag |
600 In Stock |
|
$2.7270 / $5.0500 | Buy Now |
DISTI #
DE11533920
|
Avnet Americas | Connector Accessories Endbell Thermoplastic Black - Bulk (Alt: DE11533920) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$2.4640 / $3.6000 | Buy Now |
DISTI #
CAN DE115339-20
|
Avnet Americas | Connector Accessories Endbell Thermoplastic Black - Bulk (Alt: CAN DE115339-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 595 Factory Stock |
|
$2.7088 / $5.5740 | Buy Now |
DISTI #
115339-0020
|
Avnet Americas | Connector Accessories Endbell Thermoplastic Black - Bulk (Alt: 115339-0020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$2.5000 / $3.7000 | Buy Now |
DISTI #
57H7379
|
Avnet Americas | Connector Accessories Endbell Thermoplastic Black - Bulk (Alt: 57H7379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 740 Partner Stock |
|
$3.3300 / $5.8700 | Buy Now |
DISTI #
ITTDE11533920
|
Heilind Electronics | DE11533920 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Plastic Endbell Straight Thermoplastic Black RoHS: Compliant |
152 In Stock |
|
$2.3000 / $3.0800 | Buy Now |
DISTI #
ITTDE11533920
|
Interstate Connecting Components | DE11533920 | 0 |
|
Buy Now | |
DISTI #
115339-0020
|
Avnet Abacus | Connector Accessories Endbell Thermoplastic Black (Alt: 115339-0020) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Plastic Endbell Straight Thermoplastic Black RoHS: Compliant |
152 In Stock |
|
$2.3000 / $3.0800 | Buy Now |