Part Details for DE121073154 by ITT Interconnect Solutions
Overview of DE121073154 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE121073154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1087-ND
|
DigiKey | CONN BACKSHELL 9P 180DEG SHD 5PC Min Qty: 1 Lead time: 34 Weeks Container: Bag |
4 In Stock |
|
$12.1627 / $18.6400 | Buy Now |
DISTI #
DE121073154
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 9 POS Straight Cable Exit Thermoplastic Nickel Over Copper - Bulk (Alt: DE121073154) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4500 / $15.8220 | Buy Now |
DISTI #
ITTDE121073154
|
Heilind Electronics | DE121073154 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backshells End Bell Straight Thermoplastic Nickel Over Copper RoHS: Compliant |
172 In Stock 516 On Order |
|
$8.1000 / $13.9700 | Buy Now |
DISTI #
ITTDE121073154
|
Interstate Connecting Components | DE121073154 | 0 |
|
Buy Now | |
DISTI #
121073-0154
|
Avnet Abacus | Connector Accessories EMI Shielded End Bell Shell Size 9 POS Straight Cable Exit Thermoplastic Nickel Over Copper (Alt: 121073-0154) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Backshells End Bell Straight Thermoplastic Nickel Over Copper RoHS: Compliant |
172 In Stock 516 On Order |
|
$8.1000 / $13.9700 | Buy Now |