There are no models available for this part yet.
Overview of DE12107354 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DE12107354 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-1083-ND
|
DigiKey | CONN BACKSHELL 9P 50DEG SHLD 5PC Min Qty: 1 Lead time: 34 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.4448 / $27.9100 | Buy Now | |
DISTI #
DE12107354
|
Avnet Americas | Connector Accessories Copper Alloy EMI Shielded Backshell - Bulk (Alt: DE12107354) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8125 / $20.8125 | Buy Now | |
DISTI #
ITTDE121073-54
|
Heilind Electronics | D-SUB BACKSHELL PLASTIC DE12107354, 121073-0054 | Americas - 74 in Stock |
|
$12.2123 / $15.3640 | Buy Now | |
DISTI #
ITTDE12107354
|
Heilind Electronics | DE12107354 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Connector Accessory - 0.138in Min Cable Dia - 0.295in Max Cable Dia - Backshell - Thermoplastic RoHS: Compliant |
176 In Stock 1032 On Order |
|
$15.5600 / $30.2800 | Buy Now | ||
DISTI #
ITTDE121073-54
|
Interstate Connecting Components | D-SUB BACKSHELL PLASTIC DE12107354, 121073-0054 | 222 |
|
$12.2123 / $15.3640 | Buy Now | |
DISTI #
ITTDE12107354
|
Interstate Connecting Components | DE12107354 | 0 |
|
Buy Now | ||
DISTI #
121073-0054
|
Avnet Abacus | Connector Accessories Copper Alloy EMI Shielded Backshell (Alt: 121073-0054) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S329900088711
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 739 |
|
$9.9700 / $19.0000 | Buy Now | |
Master Electronics | Connector Accessory - 0.138in Min Cable Dia - 0.295in Max Cable Dia - Backshell - Thermoplastic RoHS: Compliant |
176 In Stock 1032 On Order |
|
$15.5600 / $30.2800 | Buy Now |