Part Details for DE1950-4448 by Lind Electronics Inc
Overview of DE1950-4448 by Lind Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SC14448 | Renesas Electronics Corporation | Fully integrated, monolithic DECT/CAT-iq processor ICs | |
92634-448HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
68464-448HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 48 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for DE1950-4448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 90W DELL W/ MINI-BONDI W/ CIG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |