Part Details for DE19678-5R by Japan Aviation Electronics Industry Limited
Overview of DE19678-5R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE19678-5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE19678-5R-ND
|
DigiKey | DSUB JUNCTION SHELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
66 In Stock |
|
$7.8717 / $13.0200 | Buy Now |
DISTI #
C1S400200093028
|
Chip1Stop | Connector Accessories D-Sub Junction Shell RoHS: Compliant | 10 |
|
$3.6600 / $4.9200 | Buy Now |
Part Details for DE19678-5R
DE19678-5R CAD Models
DE19678-5R Part Data Attributes
|
DE19678-5R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DE19678-5R
Japan Aviation Electronics Industry Limited
Connector Accessory, Backshell, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREW |