-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C5527
|
Newark | De Relay |Panasonic DE1A-24V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $12.7900 | Buy Now |
DISTI #
255-4037-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
958 In Stock |
|
$4.8359 / $8.2900 | Buy Now |
DISTI #
DE1A-24V
|
Avnet Americas | Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Tube/Case - Bulk (Alt: DE1A-24V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 180 |
|
$6.7626 / $7.6500 | Buy Now |
DISTI #
769-DE1A-24V
|
Mouser Electronics | General Purpose Relays 1 Form A, 24VDC Powe Relay Polar 10A RoHS: Compliant | 1399 |
|
$7.4600 / $12.1200 | Buy Now |
DISTI #
74613540
|
RS | Industrial Power RelayDE Relay | Panasonic Electronic Components DE1A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$11.3500 / $14.1900 | Buy Now |
|
Future Electronics | DE Series 10 A SPST (1 Form A) 24 V Through Hole Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$6.6000 / $6.7400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPST-NO(25x12.5x12.5)mm THT |
150 In Stock |
|
$6.9600 / $8.1200 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A SPST-NO(25x12.5x12.5)mm THT |
150 In Stock |
|
$6.9600 / $8.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE1A-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DE1A-24V
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 12.5 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 25 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@440VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@230VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 25mm x 12.5mm x 12mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DE1A-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1A-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE1A-9V | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | DE1A-24V vs DE1A-9V |