There are no models available for this part yet.
Overview of DE1A-L2-4.5V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC2918BT1D-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / | |
UPC2933BT1D-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / | |
UPC2905BT1D-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / |
Price & Stock for DE1A-L2-4.5V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DE1A-L2-4.5V-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 4.5V Min Qty: 20 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6355 | Buy Now | |
DISTI #
769-DE1A-L2-4.5V
|
Mouser Electronics | General Purpose Relays 1 Form A 4.5VDC Powe Relay Polar 10A RoHS: Compliant | 0 |
|
$8.6600 / $9.9700 | Order Now |
CAD Models for DE1A-L2-4.5V by Panasonic Electronic Components
Part Data Attributes for DE1A-L2-4.5V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
RELEASE TIME WITHOUT DIODE
|
Body Breadth
|
12.5 mm
|
Body Height
|
12 mm
|
Body Length or Diameter
|
25 mm
|
Coil Current(DC)-Max
|
0.045 A
|
Coil Operate Voltage(DC)
|
3.15 V
|
Coil Power
|
200 mW
|
Coil Release Voltage(DC)
|
3.15 V
|
Coil Resistance
|
101 Ω
|
Coil Voltage(DC)-Max
|
4.5 V
|
Coil Voltage-Nom
|
4.5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
2500VA@440VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Power Rating R Load
|
300W@230VDC
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Resistance
|
30 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Tin Oxide
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
6
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
25mm x 12.5mm x 12mm
|
Reference Standard
|
CSA; UL; VDE
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.003500127000254001 inch
|
Termination Type
|
SOLDER
|