Part Details for DE1A4,5D by Panasonic Electronic Components
Overview of DE1A4,5D by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1A4,5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1A4,5D
|
Avnet Abacus | Electromechanical Relay SPST-NO 10A 4.5VDC 101Ohm Through Hole (Alt: DE1A4,5D) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |