Part Details for DE1AL4,5D by Panasonic Electronic Components
Overview of DE1AL4,5D by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1AL4,5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1722
|
Newark | Power Relay, Spst-No, 10A, 4.5Vdc, Th Rohs Compliant: Yes |Panasonic DE1AL4,5D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9100 / $7.6200 | Buy Now |
DISTI #
DE1AL4,5D
|
Avnet Abacus | Electromechanical Relay SPST-NO 10A 4.5VDC 202Ohm Through Hole (Alt: DE1AL4,5D) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |