-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1B3KX101KB4BN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1B3KX101KB4BN01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0931 | Buy Now |
|
Bristol Electronics | 23663 |
|
RFQ | ||
DISTI #
DE1B3KX101KB4BN01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 10%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1B3KX101KB4BN01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301522216
|
Chip1Stop | Cap Ceramic Suppression X1/Y1 100pF 250VAC B 10% (7 X 7mm) Radial 10mm 125℃ Bulk pbFree: Yes | 12500 |
|
$0.0385 / $0.0638 | Buy Now |
DISTI #
C1S521301684066
|
Chip1Stop | Cap Ceramic Suppression X1/Y1 100pF 250VAC B 10% (7 X 7mm) Radial 10mm 125℃ Bulk pbFree: Yes | 14 |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE1B3KX101KB4BN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3KX101KB4BN01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFTEY CLASS: X1/Y1 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DE1B3KX101KB4BN01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1B3KX101KB4BN01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE1B3KX101KN4AN01F | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | DE1B3KX101KB4BN01F vs DE1B3KX101KN4AN01F |