Part Details for DE1B3KX681KA4BN01F by Murata Manufacturing Co Ltd
Overview of DE1B3KX681KA4BN01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1B3KX681KA4BN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1B3KX681KA4BN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 680 pF, ± 10%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1B3KX681KA4BN01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1377 | Buy Now |
|
Future Electronics | DE Series 680 pF 250 V ±10% X1/Y1 Safety Standard Certified Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Bulk | 3000Bulk |
|
$0.1830 / $0.2100 | Buy Now |
|
Future Electronics | DE Series 680 pF 250 V ±10% X1/Y1 Safety Standard Certified Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1860 / $0.2150 | Buy Now |
|
Quest Components | 231 |
|
$0.8820 / $2.2050 | Buy Now | |
DISTI #
DE1B3KX681KA4BN01F
|
TTI | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA681KA4BN01F RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 23750 In Stock |
|
$0.1900 | Buy Now |
DISTI #
DE1B3KX681KA4BN01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 680 pF, � 10%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1B3KX681KA4BN01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DE1B3KX681KA4BN01F
|
Avnet Asia | Ceramic Suppression Capacitor, 680 pF, ? 10%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1B3KX681KA4BN01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 6 Days | 0 |
|
RFQ | |
DISTI #
C1S521302433308
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 202 |
|
$0.1380 | Buy Now |
Part Details for DE1B3KX681KA4BN01F
DE1B3KX681KA4BN01F CAD Models
DE1B3KX681KA4BN01F Part Data Attributes
|
DE1B3KX681KA4BN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3KX681KA4BN01F
Murata Manufacturing Co Ltd
CAP CER 680PF 250V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |