Part Details for DE1B3RA331KJ4BN01F by Murata Electronics Oy
Overview of DE1B3RA331KJ4BN01F by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1B3RA331KJ4BN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330pF 10% X1Y1 250V Plugin Safety Capacitors ROHS | 44 |
|
$0.0822 / $0.1385 | Buy Now |