Part Details for DE1E3RA222MA4BN01F by Murata Electronics Oy
Overview of DE1E3RA222MA4BN01F by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1E3RA222MA4BN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2nF 20% X1Y1 250V PluginP10mm Safety Capacitors ROHS | 2 |
|
$0.1543 / $0.2506 | Buy Now |