Part Details for DE275X2-102N06A by IXYS Corporation
Overview of DE275X2-102N06A by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DE275X2-102N06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1755
|
Newark | Mosfet, N Channel, Rf, 16A, 1Kv, 1.18Kw, Drain Source Voltage Vds:1Kv, Continuous Drain Current Id:16A, Power Dissipation:1.18Kw, Operating Frequency Min:-, Operating Frequency Max:100Mhz, No. Of Pins:8Pins, Channel Type:N Channel Rohs Compliant: Yes |Ixys Rf DE275X2-102N06A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1347738
|
element14 Asia-Pacific | MOSFET, N, RF, DE275X2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.9524 / $49.4906 | Buy Now |
DISTI #
1347738
|
Farnell | MOSFET, N, RF, DE275X2 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$43.7604 / $44.8466 | Buy Now |
Part Details for DE275X2-102N06A
DE275X2-102N06A CAD Models
DE275X2-102N06A Part Data Attributes
|
DE275X2-102N06A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DE275X2-102N06A
IXYS Corporation
RF Power Field-Effect Transistor, 2-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, D3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | D3, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 16 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |