Part Details for DE2B3SA101KA3BT02F by Murata Manufacturing Co Ltd
Overview of DE2B3SA101KA3BT02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2B3SA101KA3BT02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8276
|
Newark | Cap, 100Pf, 10%, Capacitance:100Pf, Product Range:De2 Series, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:300V, Voltage Rating Y:250V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Murata DE2B3SA101KA3BT02F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$0.0320 | Buy Now |
DISTI #
DE2B3SA101KA3BT02F
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ? 10%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: DE2B3SA101KA3BT02F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
56AC8276
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ? 10%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: 56AC8276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.3640 | Buy Now |
DISTI #
DE2B3SA101KA3BT02F
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 10%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded (Alt: DE2B3SA101KA3BT02F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE2B3SA101KA3BT02F
DE2B3SA101KA3BT02F CAD Models
DE2B3SA101KA3BT02F Part Data Attributes
|
DE2B3SA101KA3BT02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2B3SA101KA3BT02F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e2 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for DE2B3SA101KA3BT02F
This table gives cross-reference parts and alternative options found for DE2B3SA101KA3BT02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2B3SA101KA3BT02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DE2B3SA101KJ3BT02F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | DE2B3SA101KA3BT02F vs DE2B3SA101KJ3BT02F |
DE1B3RA101KA4BN01F | Murata Manufacturing Co Ltd | $0.0868 | Ceramic Capacitor, Ceramic, | DE2B3SA101KA3BT02F vs DE1B3RA101KA4BN01F |
DE1B3RA101KN4AN01F | Murata Manufacturing Co Ltd | $0.1675 | Ceramic Capacitor, Ceramic, | DE2B3SA101KA3BT02F vs DE1B3RA101KN4AN01F |