Part Details for DE2B3SA101KN2AT01F by Murata Manufacturing Co Ltd
Overview of DE2B3SA101KN2AT01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2B3SA101KN2AT01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4334921
|
Farnell | SUPPRESSION CAP, 100PF, CLASS X1/Y2 RoHS: Compliant Min Qty: 1500 Lead time: 17 Weeks, 1 Days Container: Each | 3000 |
|
$0.0712 | Buy Now |
DISTI #
DE2B3SA101KN2AT01F
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ? 10%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: DE2B3SA101KN2AT01F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0491 | Buy Now |
DISTI #
DE2B3SA101KN2AT01F
|
TME | Capacitor: ceramic, X1,Y2, 100pF, 250VAC, ±10%, THT, 5mm, Ø: 6mm Min Qty: 1500 | 0 |
|
$0.0650 | RFQ |
DISTI #
DE2B3SA101KN2AT01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 10%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded (Alt: DE2B3SA101KN2AT01F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE2B3SA101KN2AT01F
DE2B3SA101KN2AT01F CAD Models
DE2B3SA101KN2AT01F Part Data Attributes
|
DE2B3SA101KN2AT01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2B3SA101KN2AT01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e2 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for DE2B3SA101KN2AT01F
This table gives cross-reference parts and alternative options found for DE2B3SA101KN2AT01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2B3SA101KN2AT01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DE1B3RA101KN4AN01F | Murata Manufacturing Co Ltd | $0.1675 | Ceramic Capacitor, Ceramic, | DE2B3SA101KN2AT01F vs DE1B3RA101KN4AN01F |
DE1B3RA101KJ4BN01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | DE2B3SA101KN2AT01F vs DE1B3RA101KJ4BN01F |
DE2B3SA101KA3BT02F | Murata Manufacturing Co Ltd | $0.0353 | Ceramic Capacitor, Ceramic, | DE2B3SA101KN2AT01F vs DE2B3SA101KA3BT02F |
DE2B3SA101KJ2BT01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | DE2B3SA101KN2AT01F vs DE2B3SA101KJ2BT01F |
DE2B3SA101KA2BT01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | DE2B3SA101KN2AT01F vs DE2B3SA101KA2BT01F |