Part Details for DE2E3KH472MN3A by Murata Manufacturing Co Ltd
Overview of DE2E3KH472MN3A by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3KH472MN3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 97 |
|
RFQ |
Part Details for DE2E3KH472MN3A
DE2E3KH472MN3A CAD Models
DE2E3KH472MN3A Part Data Attributes
|
DE2E3KH472MN3A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3KH472MN3A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 5128, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 5128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | CLASS X1, Y2 FOR SAFETY REGULATION; RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-14 | |
Size Code | 5128 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |