Part Details for DE3L-EALB by The Cherry Corporation
Overview of DE3L-EALB by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for DE3L-EALB
DE3L-EALB CAD Models
DE3L-EALB Part Data Attributes
|
DE3L-EALB
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DE3L-EALB
The Cherry Corporation
Snap Acting/Limit Switch, Momentary, 0.1A, 30VDC, 5.4102mm, 3 PCB Hole Cnt, Solder Terminal, Straight Lever Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.189 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 5.4102 mm | |
Actuator Type | STRAIGHT LEVER | |
Additional Feature | UL, VDE APPROVAL | |
Body Breadth | 6.3754 mm | |
Body Height | 10.3886 mm | |
Body Length or Diameter | 19.7866 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYESTER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.5894 N | |
Operating Position | 0.354 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.165 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |