Part Details for DE44994 by ITT Interconnect Solutions
Overview of DE44994 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DE44994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4995
|
Newark | D Sub Backshell, De, 180 , Steel Body Rohs Compliant: No |Itt Cannon DE44994 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$10.6300 / $13.7500 | Buy Now |
DISTI #
93F3713
|
Newark | Round Cable Clamp, Size De, Steel, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Steel Body, Accessory Type:D Sub Backshell, Connector Shell Size:De, Enclosure Material:Steel Rohs Compliant: No |Itt Cannon DE44994 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$10.6300 / $13.7500 | Buy Now |
DISTI #
60AC8745
|
Newark | 044994-0000/Finish = Cadmium Rohs Compliant: No |Itt Cannon DE44994 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$6.6200 | Buy Now |
DISTI #
1003-1044-ND
|
DigiKey | CONN BACKSHELL DB9 METAL ROUND Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
656 In Stock |
|
$8.3956 / $13.8900 | Buy Now |
DISTI #
965-DE44994
|
Mouser Electronics | D-Sub MIL Spec Connectors M85049/48-2-1F | 0 |
|
$9.1500 / $13.8900 | Order Now |
DISTI #
ITTDE44994
|
Heilind Electronics | HOUSING SUB-ASSY, RE CEPTACLE, 044994-0000 | Americas - 752 in Stock |
|
$8.6538 / $10.8872 | Buy Now |
|
Onlinecomponents.com | Backshell/Clamp 180° DE Shell Size Yellow Chromate Over Cadmium Carbon Steel |
1571 In Stock |
|
$8.7500 / $17.3800 | Buy Now |
|
Quest Components | DE44994 | 30 |
|
$2.8500 / $5.7000 | Buy Now |
|
Quest Components | DE44994 | 36 |
|
$4.6650 / $9.3300 | Buy Now |
|
Quest Components | DE44994 | 15 |
|
$15.8344 / $17.8137 | Buy Now |
Part Details for DE44994
DE44994 CAD Models
DE44994 Part Data Attributes
|
DE44994
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE44994
ITT Interconnect Solutions
Connector Accessory, Cable Clamp,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Option 1 | SCREW |