Part Details for DEFME-101 by ITT Interconnect Solutions
Overview of DEFME-101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DEFME-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T9205
|
Newark | Backshell, D-Sub, De, Zinc, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Itt Cannon DEFME-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$8.4700 | Buy Now |
DISTI #
965-DEFME-101
|
Mouser Electronics | Circular MIL Spec Connector DSUB 9 B/S STR METAL RoHS RoHS: Compliant | 354 |
|
$5.6100 / $8.5900 | Buy Now |
DISTI #
ITTDEFME-101
|
Heilind Electronics | D-SUB METAL BACKSHELL, SZ 9 W/ #4-40 UNC JACKSCREW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDEFME-101
|
Interstate Connecting Components | D-SUB METAL BACKSHELL, SZ 9 W/ #4-40 UNC JACKSCREW | 0 |
|
Buy Now | |
DISTI #
2250799
|
element14 Asia-Pacific | BACKSHELL, D-SUB, DE, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 166 |
|
$9.5288 | Buy Now |
DISTI #
2250799
|
Farnell | BACKSHELL, D-SUB, DE, ZINC RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 166 |
|
$9.5687 / $10.9626 | Buy Now |
Part Details for DEFME-101
DEFME-101 CAD Models
DEFME-101 Part Data Attributes
|
DEFME-101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEFME-101
ITT Interconnect Solutions
Connector Accessory, 0.157in Min Cable Dia, 0.354in Max Cable Dia, Backshell, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.354 inch | |
Cable Entry-Min | 0.157 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Used With | D-SUBMINIATURE CONNECTOR |