-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, PQFP44, QFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEI1016A
Device Engineering Incorporated
Buy Now
Datasheet
|
Compare Parts:
DEI1016A
Device Engineering Incorporated
Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, PQFP44, QFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEVICE ENGINEERING INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Device Engineering Incorporated | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DEI1016A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEI1016A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEI1016-EMB | Device Engineering Incorporated | Check for Price | Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, CQCC44, LCC-44 | DEI1016A vs DEI1016-EMB |
DEI1016B-G | Device Engineering Incorporated | Check for Price | Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, PQCC44, LCC-44 | DEI1016A vs DEI1016B-G |
DEI1016-MES | Device Engineering Incorporated | Check for Price | Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, PQCC44, 8 X 8 MM, GREEN, PLASTIC, MLPQ-44 | DEI1016A vs DEI1016-MES |
DEI1016-EMS | Device Engineering Incorporated | Check for Price | Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, CQCC44, LCC-44 | DEI1016A vs DEI1016-EMS |
DEI1016-MMS-G | Device Engineering Incorporated | Check for Price | Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, PQCC44, 8 X 8 MM, GREEN, PLASTIC, MLPQ-44 | DEI1016A vs DEI1016-MMS-G |