-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEI1041-SMS-G by Device Engineering Incorporated is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEI1041-SMS-G
Device Engineering Incorporated
Buy Now
Datasheet
|
Compare Parts:
DEI1041-SMS-G
Device Engineering Incorporated
Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEVICE ENGINEERING INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Device Engineering Incorporated | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 900 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DEI1041-SMS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEI1041-SMS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI-8591PSM | Holt Integrated Circuits Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, PLASTIC, SOIC-8 | DEI1041-SMS-G vs HI-8591PSM |
HI-8591PST-40 | Holt Integrated Circuits Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, PLASTIC, SOIC-8 | DEI1041-SMS-G vs HI-8591PST-40 |
HI-8591PSIF-40 | Holt Integrated Circuits Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | DEI1041-SMS-G vs HI-8591PSIF-40 |
HI-8591PSM-40 | Holt Integrated Circuits Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, PLASTIC, SOIC-8 | DEI1041-SMS-G vs HI-8591PSM-40 |
HI-8591PSMF | Holt Integrated Circuits Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | DEI1041-SMS-G vs HI-8591PSMF |
HI-8591PSTF-40 | Holt Integrated Circuits Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | DEI1041-SMS-G vs HI-8591PSTF-40 |
HI-8591PSIF | Holt Integrated Circuits Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | DEI1041-SMS-G vs HI-8591PSIF |
DEI1041-SMB-G | Device Engineering Incorporated | Check for Price | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | DEI1041-SMS-G vs DEI1041-SMB-G |
HI-8591PSMF-40 | Holt Integrated Circuits Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | DEI1041-SMS-G vs HI-8591PSMF-40 |
DEI1041-SES-G | Device Engineering Incorporated | Check for Price | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | DEI1041-SMS-G vs DEI1041-SES-G |