Part Details for DEI1046-TES-G by Device Engineering Incorporated
Overview of DEI1046-TES-G by Device Engineering Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEI1046-TES-G
DEI1046-TES-G CAD Models
DEI1046-TES-G Part Data Attributes
|
DEI1046-TES-G
Device Engineering Incorporated
Buy Now
Datasheet
|
Compare Parts:
DEI1046-TES-G
Device Engineering Incorporated
Line Receiver, 8 Func, 8 Rcvr, BICMOS, PDSO38, 4.40 MM, GREEN, MO-153BD-1, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEVICE ENGINEERING INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 5V SUPPLY | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for DEI1046-TES-G
This table gives cross-reference parts and alternative options found for DEI1046-TES-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEI1046-TES-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEI1046A-TMS-G | Line Receiver, | Device Engineering Incorporated | DEI1046-TES-G vs DEI1046A-TMS-G |
HI-8456PSIF | Line Receiver, | Holt Integrated Circuits Inc | DEI1046-TES-G vs HI-8456PSIF |
DEI1046-TMS-G | Line Receiver, 8 Func, 8 Rcvr, BICMOS, PDSO38, 4.40 MM, GREEN, MO-153BD-1, TSSOP-38 | Device Engineering Incorporated | DEI1046-TES-G vs DEI1046-TMS-G |
DEI1046A-TES-G | Line Receiver, | Device Engineering Incorporated | DEI1046-TES-G vs DEI1046A-TES-G |
HI-8456PSM | Line Receiver, | Holt Integrated Circuits Inc | DEI1046-TES-G vs HI-8456PSM |