Part Details for DELS-CDC44P727AE21 by Toshiba Electronic Devices & Storage Corporation
Overview of DELS-CDC44P727AE21 by Toshiba Electronic Devices & Storage Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-SC589-MINI | Analog Devices | EvalkitSC589 del in DIY Audio/ |
Price & Stock for DELS-CDC44P727AE21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4711112384594
|
TME | LED lamp, cool white, E27, 230VAC, 470lm, 4.7W, 180°, 6500K Min Qty: 1 | 0 |
|
$1.1200 / $1.2800 | RFQ |