There are no models available for this part yet.
Overview of DELS-GU445P5T8AE21 by Toshiba Electronic Devices & Storage Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-SC589-MINI | Analog Devices | EvalkitSC589 del in DIY Audio/ |
Price & Stock for DELS-GU445P5T8AE21 by Toshiba Electronic Devices & Storage Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4711112384914
|
TME | LED lamp, neutral white, GU10, 230VAC, 450lm, 5.5W, 38°, 4000K Min Qty: 1 | 11 |
|
$1.2900 / $1.4800 | Buy Now |