Part Details for DELSE-81D by Banner Engineering Corp
Overview of DELSE-81D by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELSE-81D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9856
|
Newark | Cordset Ls-Custom To M12 Double Ended, 12-Pin Straight Female, 8-Pin Straight Male Connectors, 0.30 M (0.98 Ft) In Length, Yellow Pvc Jacket |Banner Engineering DELSE-81D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 | Buy Now |
DISTI #
2170-DELSE-81D-ND
|
DigiKey | CBL ASSY CIRC 8P M TO RD RCPT 1' Min Qty: 1 Lead time: 12 Weeks Container: Box |
109 In Stock |
|
$55.0000 | Buy Now |
DISTI #
778-DELSE-81D
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset LS-Custom to M12 Double Ended, 12-pin Straight Female, 8-pin Straight Male Connectors, 0.3 m (0.98 ft) in Length, Yellow PVC Jacket RoHS: Compliant | 10 |
|
$55.0000 | Buy Now |
|
Neutron USA | Cordset, Str M12 M 8p to Str LS-Custom F 12p, 0.3m, Yellow PVC Jacket, 86942 | 50 |
|
$141.9200 | Buy Now |