Part Details for DELTA12C/X/SMAM/S/S/17 by Siretta Ltd
Overview of DELTA12C/X/SMAM/S/S/17 by Siretta Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELTA12C/X/SMAM/S/S/17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8158
|
Newark | Whip Antenna, 915Mhz, Sma Connector, Antenna Type:Whip, Frequency Min:-, Frequency Max:915Mhz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:2, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta DELTA12C/X/SMAM/S/S/17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$12.0700 / $15.5500 | Buy Now |
DISTI #
DELTA12C/X/SMAM/S/S/17-ND
|
DigiKey | RF ANT 915MHZ WHIP STR SMA MALE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
131 In Stock |
|
$9.6583 / $15.2500 | Buy Now |
DISTI #
419-DELTA12CXSMAMSS1
|
Mouser Electronics | Antennas 915 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN SMA M CONNECTOR RoHS: Compliant | 36 |
|
$11.6000 / $14.9500 | Buy Now |
DISTI #
2717667
|
element14 Asia-Pacific | WHIP ANTENNA, 915MHZ, SMA CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$12.0191 / $15.8037 | Buy Now |
DISTI #
2717667
|
Farnell | WHIP ANTENNA, 915MHZ, SMA CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 40 |
|
$11.3967 / $15.4464 | Buy Now |