There are no models available for this part yet.
Overview of DELTA20/X/SMAM/RP/S/35 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for DELTA20/X/SMAM/RP/S/35 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC0344
|
Newark | Stubby Antenna, Vertical, 2.4-2.5Ghz, Antenna Type:Stubby, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:0Dbi, Vswr:1.5, Input Power:1W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Productrohs Compliant: Yes |Siretta DELTA20/X/SMAM/RP/S/35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$8.1700 / $11.7200 | Buy Now | |
DISTI #
DELTA20/X/SMAM/RP/S/35-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR ML 28.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
88 In Stock |
|
$7.2135 / $11.3900 | Buy Now | |
DISTI #
419-D20XSMAMRPS35
|
Mouser Electronics | Antennas 2.4GHZ 28.5MM STUBBY ANTENNA WITH SMA MALE RP CONNECTOR | 0 |
|
$7.2100 / $11.2700 | Order Now | |
Onlinecomponents.com | 2.4GHz 28.5mm Stubby Antenna with SMA Male RP Connector RoHS: Compliant | 0 |
|
$7.2200 / $10.5200 | Buy Now |