Part Details for DELTA22B/X/SMAM/S/S/20 by Siretta Ltd
Overview of DELTA22B/X/SMAM/S/S/20 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELTA22B/X/SMAM/S/S/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7083
|
Newark | 915Mhz Ism Band 115Mm Small Antenna, Antenna Type:Whip, Frequency Min:-, Frequency Max:915Mhz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:1.6, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta DELTA22B/X/SMAM/S/S/20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $11.2800 | Buy Now |
DISTI #
DELTA22B/X/SMAM/S/S/20-ND
|
DigiKey | 915MHZ ISM BAND 115MM SMALL ANTE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$6.3130 / $11.1300 | Buy Now |
DISTI #
419-DELTA22BXSMAMSS2
|
Mouser Electronics | Antennas 915 MHZ ISM DIRECT CONNECT 95MM HINGED ANTENNA SMA MALE RoHS: Compliant | 23 |
|
$6.3100 / $10.9800 | Buy Now |
|
Onlinecomponents.com | 915 MHz ISM Direct Connect 95mm Hinged Antenna SMA Male RoHS: Compliant | 0 |
|
$5.8800 / $8.9400 | Buy Now |