Part Details for DELTA25/X/SMAM/RP/RA/35 by Siretta Ltd
Overview of DELTA25/X/SMAM/RP/RA/35 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELTA25/X/SMAM/RP/RA/35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0346
|
Newark | Stubby Antenna, Vertical, 2.4-2.5Ghz, Antenna Type:Stubby, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:0Dbi, Vswr:2, Input Power:1W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta DELTA25/X/SMAM/RP/RA/35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$8.8800 / $12.2000 | Buy Now |
DISTI #
DELTA25/X/SMAM/RP/RA/35-ND
|
DigiKey | RF ANT 2.5GHZ WHIP RA MALE 28MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$7.5762 / $11.9600 | Buy Now |
DISTI #
419-D25XSMAMRPRA35
|
Mouser Electronics | Antennas 2.4GHZ 28MM STUBBY RIGHT ANGLE ANTENNA WITH SMA MALE RP RIGHT ANGLE CONNECTOR | 0 |
|
$7.4200 / $11.7300 | Order Now |
|
Onlinecomponents.com | 2.4GHz 28mm Stubby Right Angle Antenna with SMA Male RP Right Angle Connector RoHS: Compliant | 0 |
|
$7.5900 / $11.0600 | Buy Now |