Part Details for DELTA37/SMAM/S/36 by Siretta Ltd
Overview of DELTA37/SMAM/S/36 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELTA37/SMAM/S/36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1556
|
Newark | Rf Antenna, 7.392 To 7.92Ghz, 5.49Dbi Rohs Compliant: Yes |Siretta DELTA37/SMAM/S/36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.6400 / $21.2200 | Buy Now |
DISTI #
1679-DELTA37/SMAM/S/36-ND
|
DigiKey | WI-FI 6E / WI-FI 7 AND 5G NEW RA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$15.2941 / $19.7000 | Buy Now |
DISTI #
419-DELTA37SMAM/S/36
|
Mouser Electronics | Antennas Wi-Fi 6e / Wi-Fi 7 and 5G New Radio 222mm Hinged Blade Antenna SMA Male Connector RoHS: Compliant | 104 |
|
$13.4600 / $19.5000 | Buy Now |
|
Onlinecomponents.com | Wifi 6E / Wifi 7 and 5G New Radio 222mm Hinged Blade Antenna SMA Male Connector RoHS: Compliant | 0 |
|
$12.3500 / $15.2700 | Buy Now |