Part Details for DELTA5A/X/BNCM/S/S/17 by Siretta Ltd
Overview of DELTA5A/X/BNCM/S/S/17 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELTA5A/X/BNCM/S/S/17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8167
|
Newark | Helical Whip Antenna, 868Mhz, Sma, Antenna Type:Whip, Frequency Min:-, Frequency Max:868Mhz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:2, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta DELTA5A/X/BNCM/S/S/17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.7300 / $15.5400 | Buy Now |
DISTI #
DELTA5A/X/BNCM/S/S/17-ND
|
DigiKey | RF ANT 868MHZ WHIP STR BNC MALE Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3759 | Buy Now |
DISTI #
419-D5AXBNCMSS17
|
Mouser Electronics | Antennas ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA BNC MALE | 0 |
|
$10.3200 / $14.9400 | Order Now |
|
Onlinecomponents.com | Ism 868/915 MHz LoRa, SigFox, Helium, Weightless Flexi Antenna BNC Male RoHS: Compliant | 0 |
|
$9.2900 / $13.5400 | Buy Now |
Part Details for DELTA5A/X/BNCM/S/S/17
DELTA5A/X/BNCM/S/S/17 CAD Models
DELTA5A/X/BNCM/S/S/17 Part Data Attributes:
|
DELTA5A/X/BNCM/S/S/17
Siretta Ltd
Buy Now
|
Compare Parts:
DELTA5A/X/BNCM/S/S/17
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |