Part Details for DELTA6C/X/SMAM/S/RP/11 by Siretta Ltd
Overview of DELTA6C/X/SMAM/S/RP/11 by Siretta Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELTA6C/X/SMAM/S/RP/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8173
|
Newark | Swivel Antenna, 2.4-5.8Ghz, Sma Conn, Antenna Type:Swivel, Frequency Min:2.4Ghz, Frequency Max:5.8Ghz, Antenna Mounting:Sma Connector, Gain:5Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta DELTA6C/X/SMAM/S/RP/11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$12.4900 / $16.1000 | Buy Now |
DISTI #
DELTA6C/X/SMAM/S/RP/11-ND
|
DigiKey | RF ANT 2.4GHZ/5.8GHZ WHIP TILT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$10.9105 / $15.8000 | Buy Now |
DISTI #
419-DELTA6CXSMAMSRP1
|
Mouser Electronics | Antennas WLAN WIFI 2.4/5.8GHZ SWIVEL TYPE 5DBI ANTENNA SMA MALE REVERSE POLARITY CONNECTOR RoHS: Compliant | 59 |
|
$12.0100 / $15.4800 | Buy Now |
|
Onlinecomponents.com | Wlan Wifi 2.4/5.8GHz Swivel Type 5dBi Antenna SMA Male Reverse Polarity Connector RoHS: Compliant |
45 In Stock |
|
$9.7100 / $12.8500 | Buy Now |
DISTI #
80598717
|
Verical | DELTA6C/X/SMAM/S/RP/11 Min Qty: 5 Package Multiple: 5 Date Code: 2418 | Americas - 45 |
|
$14.5671 / $16.5593 | Buy Now |
|
Master Electronics | Wlan Wifi 2.4/5.8GHz Swivel Type 5dBi Antenna SMA Male Reverse Polarity Connector RoHS: Compliant |
45 In Stock |
|
$9.7100 / $12.8500 | Buy Now |