Part Details for DELTA8A/X/SMAM/S/S/17 by Siretta Ltd
Overview of DELTA8A/X/SMAM/S/S/17 by Siretta Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELTA8A/X/SMAM/S/S/17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8178
|
Newark | Antenna, Direct Connect, Sma, Antenna Type:Stubby, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:0Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta DELTA8A/X/SMAM/S/S/17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$6.1400 / $7.9600 | Buy Now |
DISTI #
DELTA8A/X/SMAM/S/S/17-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR SMA MALE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
176 In Stock |
|
$3.8602 / $7.0700 | Buy Now |
DISTI #
419-DELTA8AXSMAMSS17
|
Mouser Electronics | Antennas 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE RoHS: Compliant | 132 |
|
$3.9200 / $6.9200 | Buy Now |
|
Onlinecomponents.com | 5G/4G & 2.4 GHz Wifi 27mm Stubby Antenna SMA Male RoHS: Compliant |
105 In Stock |
|
$3.7300 / $5.6700 | Buy Now |
DISTI #
80306591
|
Verical | DELTA8A/X/SMAM/S/S/17 Min Qty: 10 Package Multiple: 5 Date Code: 2417 | Americas - 105 |
|
$5.4353 / $7.3732 | Buy Now |
|
Master Electronics | 5G/4G & 2.4 GHz Wifi 27mm Stubby Antenna SMA Male RoHS: Compliant |
105 In Stock |
|
$3.7300 / $5.6700 | Buy Now |