There are no models available for this part yet.
Overview of DEM-CB500S-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2073B-A | Analog Devices | LTC6905 Silicon Oscillator Dem | |
DC2073B-I | Analog Devices | LTC6907 Silicon Oscillator Dem | |
DC2073B-B | Analog Devices | LTC1799 Silicon Oscillator Dem |
Price & Stock for DEM-CB500S-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-DEM-CB500S-C-ND
|
DigiKey | Compatible DAC 10G 5m Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
6388 In Stock |
|
$40.8000 / $48.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | Direct Attach Copper Cable 10GBase-CU SFP+ (Passive Twinax 5m) | 172 |
|
RFQ |