Part Details for DEMA-9S-A101-F0 by ITT Interconnect Solutions
Overview of DEMA-9S-A101-F0 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DEMA-9S-A101-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMA-9S-A101-F0
|
Avnet Americas | - Bulk (Alt: DEMA-9S-A101-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9416 / $43.8501 | Buy Now |
DISTI #
74751291
|
RS | D Sub,050912-0273 | ITT Cannon DEMA-9S-A101-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1000 | RFQ |
DISTI #
ITTDEMA-9S-A101-F0
|
Heilind Electronics | DEMA-9S-A101-F0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDEMA-9S-A101-F0
|
Interstate Connecting Components | DEMA-9S-A101-F0 | 0 |
|
Buy Now | |
DISTI #
050909-0396
|
Avnet Abacus | (Alt: 050909-0396) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEMA-9S-A101-F0
DEMA-9S-A101-F0 CAD Models
DEMA-9S-A101-F0 Part Data Attributes
|
DEMA-9S-A101-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMA-9S-A101-F0
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |