Part Details for DEMS-55/0.22/30-S by Feryster
Overview of DEMS-55/0.22/30-S by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2073B-A | Analog Devices | LTC6905 Silicon Oscillator Dem | |
DC2073B-I | Analog Devices | LTC6907 Silicon Oscillator Dem | |
DC2073B-B | Analog Devices | LTC1799 Silicon Oscillator Dem |
Price & Stock for DEMS-55/0.22/30-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMS-55/0.22/30-S
|
TME | Inductor: wire, THT, 220uH, 30A, 21mΩ, 67.5x58.4x50.1mm, horizontal Min Qty: 1 | 0 |
|
$34.8900 | RFQ |