-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4000uH, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J4292
|
Newark | Inductor, wirewound,4Mh |Schurter DENO-25-0001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$4.6200 / $5.7800 | Buy Now |
DISTI #
486-3135-ND
|
DigiKey | FIXED IND 16A 27 MOHM TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
103 In Stock |
|
$3.3575 / $4.4600 | Buy Now |
DISTI #
DENO-25-0001
|
Avnet Americas | DENO GROUND EARTH CHOKE 16A 4mH - Boxed Product (Development Kits) (Alt: DENO-25-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$3.2769 / $3.8426 | Buy Now |
DISTI #
693-DENO-25-0001
|
Mouser Electronics | Power Inductors - Leaded DENO Grnd wire choke 16A RoHS: Compliant | 546 |
|
$3.3500 / $4.4600 | Buy Now |
|
Future Electronics | DENO GROUND EARTH CHOKE 16A 4mH RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.2900 / $3.5200 | Buy Now |
|
Onlinecomponents.com | DENO GROUND EARTH CHOKE 16A 4mH RoHS: Compliant |
50 In Stock |
|
$3.3200 / $4.0500 | Buy Now |
DISTI #
000000000002270047
|
Sager | Power Inductors - Leaded DENO Grnd wire choke 16A Min Qty: 1 | 0 |
|
$3.4000 / $4.1300 | Buy Now |
DISTI #
DENO-25-0001
|
Avnet Abacus | DENO GROUND EARTH CHOKE 16A 4mH (Alt: DENO-25-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DENO GROUND EARTH CHOKE 16A 4mH RoHS: Compliant |
50 In Stock |
|
$3.3200 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DENO-25-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DENO-25-0001
Schurter Electronic Components
General Purpose Inductor, 4000uH, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SCHURTER | |
Construction | Toroidal | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 4000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.12 mm | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 25 mm | |
Package Length | 25 mm | |
Package Style | Toroidal | |
Package Width | 18 mm | |
Rated Current-Max | 16 A | |
Self Resonance Frequency | 0.3 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |