Part Details for DEP1519BHF-330M by Sumida Corporation
Overview of DEP1519BHF-330M by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DEP1519BHF-330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2598-ND
|
DigiKey | FIXED IND 33UH 10A 10.7 MOHM TH Min Qty: 1 Lead time: 28 Weeks Container: Box |
49 In Stock |
|
$2.3324 / $4.5800 | Buy Now |
DISTI #
DEP1519BHF-330M
|
Avnet Americas | Inductor Power Shielded 33uH 20% 1kHz Ferrite 10A Radial Pallet/Box - Tape and Reel (Alt: DEP1519BHF-330M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ |
Part Details for DEP1519BHF-330M
DEP1519BHF-330M CAD Models
DEP1519BHF-330M Part Data Attributes
|
DEP1519BHF-330M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
DEP1519BHF-330M
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0107 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.3 mm | |
Package Length | 17.5 mm | |
Package Style | PCB Mount | |
Package Width | 15 mm | |
Packing Method | Bulk | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT AND WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |