Part Details for DEPG0149BNS330F0 by Data Modul
Overview of DEPG0149BNS330F0 by Data Modul
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEPG0149BNS330F0
DEPG0149BNS330F0 CAD Models
DEPG0149BNS330F0 Part Data Attributes
|
DEPG0149BNS330F0
Data Modul
Buy Now
Datasheet
|
Compare Parts:
DEPG0149BNS330F0
Data Modul
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DATA MODUL AG | |
Reach Compliance Code | unknown | |
Interface | I2C, SERIAL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Packing Method | BAG | |
Pixel Format | 160X160 | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V |