Part Details for DES-1005D/B by D-Link Corporation
Overview of DES-1005D/B by D-Link Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N1005DSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 12A 110Mohm DPAK(S)/To-252 | |
H7N1005DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 12A 110Mohm DPAK(L)-(2)/To-251 | |
DS90UB914QSQE/NOPB | Texas Instruments | DS90UB913Q/4Q 10-100MHz 10/12-Bit FPD-Link III SER/DES 48-WQFN -40 to 105 |
Price & Stock for DES-1005D/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C7365
|
Newark | Ethernet Switch, 5Port, Uk Plug, No. Of Ports:5Ports, Ethernet Switch Application:Commercial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Desktop, Port Types:Rj45 X 5, Network Speeds:10Mbps, 100Mbps, Input Rohs Compliant: Yes |D-Link DES-1005D/B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$19.6600 / $23.9400 | Buy Now |