Part Details for DES9157001/AC/DGAZ by Microsemi Corporation
Overview of DES9157001/AC/DGAZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DES9157001/AC/DGAZ
DES9157001/AC/DGAZ CAD Models
DES9157001/AC/DGAZ Part Data Attributes
|
DES9157001/AC/DGAZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DES9157001/AC/DGAZ
Microsemi Corporation
Prescaler, 8808 Series, 1-Func, CDIP8, CERAMIC, DIL-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIL-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 8808 | |
JESD-30 Code | R-GDIP-T8 | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DES9157001/AC/DGAZ
This table gives cross-reference parts and alternative options found for DES9157001/AC/DGAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DES9157001/AC/DGAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DES9056701/AC/DGAZ | Prescaler, 1-Func, CDIP8 | Microsemi Corporation | DES9157001/AC/DGAZ vs DES9056701/AC/DGAZ |
SP8804/A/DG | Prescaler, 1-Func, Bipolar | Microsemi Corporation | DES9157001/AC/DGAZ vs SP8804/A/DG |
DES9208921/AC/DG | Prescaler, 1-Func, CERAMIC, DIP-8 | Microsemi Corporation | DES9157001/AC/DGAZ vs DES9208921/AC/DG |
SP8804ACDG | Prescaler, ECL Series, 1-Func, Bipolar, CDIP8 | Dynex Semiconductor | DES9157001/AC/DGAZ vs SP8804ACDG |
5962-9056701MPX | Prescaler, 8804 Series, 1-Func, ECL, CDIP8, CERAMIC, DIP-8 | Dynex Semiconductor | DES9157001/AC/DGAZ vs 5962-9056701MPX |