Part Details for DF-137-050 by Essentra Components
Overview of DF-137-050 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-137-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3835-ND
|
DigiKey | MOUNTING BUTTON 0.748 ACETAL WHT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1429 In Stock |
|
$0.3206 / $0.6600 | Buy Now |
DISTI #
144-DF-137-050
|
Mouser Electronics | Screws & Fasteners Drive Fstnr,White,.059 in-.275 in Hold RoHS: Compliant | 0 |
|
$0.3000 / $0.5700 | Order Now |
DISTI #
71184394
|
RS | Push-In Rivet - Drive Fastener, Natural, Acetal, UL94 HB, .307 in Hole Dia., .05 | Essentra Components DF-137-050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 / $0.3140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2340 | Buy Now |
|
Onlinecomponents.com | Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 7.8 mm (0.307 in) - Compatible Panel Thickness Range 1.5 - 7.0 mm (0.059 - 0.276 in) RoHS: Compliant | 0 |
|
$0.2032 / $0.3375 | Buy Now |
DISTI #
RICDF-137-050
|
DB Roberts | DRIVE FSTNR,WHITE,.059 IN-.275 | 835 |
|
$0.3574 / $0.6460 | Buy Now |
Part Details for DF-137-050
DF-137-050 CAD Models
DF-137-050 Part Data Attributes
|
DF-137-050
Essentra Components
Buy Now
|
Compare Parts:
DF-137-050
Essentra Components
|
Samacsys Manufacturer | Essentra Components |