Part Details for DF-UP 4-CT/VT/ABB by Phoenix Contact
Overview of DF-UP 4-CT/VT/ABB by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-UP 4-CT/VT/ABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flange cover, Length: 30.7 mm, Width: 12.6 mm, Height: 43.7 mm, Color: light gray RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |
|
Master Electronics | Flange cover, Length: 30.7 mm, Width: 12.6 mm, Height: 43.7 mm, Color: light gray RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |