Part Details for DF-UP 4 by Phoenix Contact
Overview of DF-UP 4 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC265LM3 | Analog Devices | Sub-Harmonic mix SMT, 20 - 31 | |
HMC977LP4ETR | Analog Devices | 24.5-26.5GHz IQ LNC | |
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv |
Price & Stock for DF-UP 4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flange cover - snap onto the UP 4/... plugs - length: 47 mm - width: 4.5 mm - height: 24.7 mm - color: gray RoHS: Compliant | 0 |
|
$2.4500 / $3.1300 | Buy Now |
|
Master Electronics | Flange cover - snap onto the UP 4/... plugs - length: 47 mm - width: 4.5 mm - height: 24.7 mm - color: gray RoHS: Compliant | 0 |
|
$2.4500 / $3.1300 | Buy Now |