There are no models available for this part yet.
Overview of DF-UP 6 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC265LM3 | Analog Devices | Sub-Harmonic mix SMT, 20 - 31 | |
HMC977LP4ETR | Analog Devices | 24.5-26.5GHz IQ LNC | |
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv |
Price & Stock for DF-UP 6 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Flange cover - snap onto the UP 6/... plugs - length: 21 mm - width: 4.5 mm - height: 24.7 mm - color: gray RoHS: Compliant | 0 |
|
$5.9500 / $8.5500 | Buy Now | ||
Master Electronics | Flange cover - snap onto the UP 6/... plugs - length: 21 mm - width: 4.5 mm - height: 24.7 mm - color: gray RoHS: Compliant | 0 |
|
$5.9500 / $8.5500 | Buy Now |