Part Details for DF-UPBV 2 5/ 4 by Phoenix Contact
Overview of DF-UPBV 2 5/ 4 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-UPBV 2 5/ 4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flange cover - can be snapped onto the UPBV 2,5/... and UPBV 4/... plugs - length: 45.7 mm - width: 4.5 mm - height: 32 mm - color: gray RoHS: Compliant |
20 In Stock |
|
$2.7000 / $3.5200 | Buy Now |
|
Master Electronics | Flange cover - can be snapped onto the UPBV 2,5/... and UPBV 4/... plugs - length: 45.7 mm - width: 4.5 mm - height: 32 mm - color: gray RoHS: Compliant |
20 In Stock |
|
$2.7000 / $3.5200 | Buy Now |