Part Details for DF1-5A1.33 by Hirose Electric Co Ltd
Overview of DF1-5A1.33 by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF1-5A1.33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7538
|
Newark | Df1-5A1.33 |Hirose(Hrs) DF1-5A1.33 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 / $0.1540 | Buy Now |
DISTI #
H126022-ND
|
DigiKey | IDC PROTECTOR 5POS 24AWG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
5473 In Stock |
|
$0.0996 / $0.2700 | Buy Now |
DISTI #
DF1-5A1.33
|
Avnet Americas | Cable Protector for 5 Position 2.5mm Pitch Connectors 24AWG - Bag (Alt: DF1-5A1.33) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF15A133
|
Mouser Electronics | Headers & Wire Housings 5P IDC PROTECT ACCY 2.5MM PITCH CON RoHS: Compliant | 5250 |
|
$0.0890 / $0.2700 | Buy Now |
DISTI #
66330441
|
Verical | Connector Accessories Protector Bag Min Qty: 417 Package Multiple: 1 | Americas - 640 |
|
$0.1813 / $0.1881 | Buy Now |
DISTI #
DF1-5A1.33
|
Avnet Americas | Cable Protector for 5 Position 2.5mm Pitch Connectors 24AWG - Bag (Alt: DF1-5A1.33) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1-5A1.33
|
TME | DF1, 2.5mm, PIN: 5, Layout: 1x5, Accessories: cable clamp Min Qty: 10 | 206 |
|
$0.0800 / $0.1020 | Buy Now |
DISTI #
000000000003968790
|
Sager | Headers & Wire Housings 5P IDC PROTECT ACCY 2.5MM PITCH CON Min Qty: 100 | 0 |
|
$0.1030 / $0.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 591 |
|
RFQ |
Part Details for DF1-5A1.33
DF1-5A1.33 CAD Models
DF1-5A1.33 Part Data Attributes:
|
DF1-5A1.33
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-5A1.33
Hirose Electric Co Ltd
Connector Accessory, Protector, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |