Part Details for DF1-6A1.33 by Hirose Electric Co Ltd
Overview of DF1-6A1.33 by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF1-6A1.33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7546
|
Newark | Df1-6A1.33 |Hirose(Hrs) DF1-6A1.33 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.1620 | Buy Now |
DISTI #
H126025-ND
|
DigiKey | IDC PROTECTOR 6POS 24AWG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2091 In Stock |
|
$0.0887 / $0.1900 | Buy Now |
DISTI #
DF1-6A1.33
|
Avnet Americas | Connector Accessories 6 POS Protector 24AWG Bag - Bag (Alt: DF1-6A1.33) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
$0.1013 / $0.1174 | Buy Now |
DISTI #
798-DF16A133
|
Mouser Electronics | Headers & Wire Housings 6P IDC PROTECT ACCY 2.5MM PITCH CON RoHS: Compliant | 2180 |
|
$0.0880 / $0.1900 | Buy Now |
DISTI #
HIRDF1-6A1.33
|
Heilind Electronics | 1BAG=100/SOLD PER PIECE | Americas - 0 in Stock |
|
$0.1127 / $0.1620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0943 / $0.1661 | Buy Now |
DISTI #
DF1-6A1.33
|
TME | DF1, 2.5mm, PIN: 6, Layout: 1x6, Accessories: cable clamp Min Qty: 10 | 100 |
|
$0.0950 / $0.1240 | Buy Now |
DISTI #
000000000003968798
|
Sager | Headers & Wire Housings 6P IDC PROTECT ACCY 2.5MM PITCH CON Min Qty: 100 | 0 |
|
$0.0873 / $0.1070 | Buy Now |
DISTI #
541-0081-9-00
|
Avnet Abacus | Connector Accessories 6 POS Protector 24AWG Bag (Alt: 541-0081-9-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300211335
|
Chip1Stop | Connector Accessories 6 POS Protector 24AWG Bag RoHS: Compliant Container: Bulk | 490 |
|
$0.1210 / $0.1910 | Buy Now |
Part Details for DF1-6A1.33
DF1-6A1.33 CAD Models
DF1-6A1.33 Part Data Attributes
|
DF1-6A1.33
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-6A1.33
Hirose Electric Co Ltd
Connector Accessory, Protector, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |